
Board mount DC/DC converter with 3.3V output voltage and 3A output current, delivering 10W of power. Features an input voltage range of 18-36VDC and 83% efficiency. This isolated converter offers 1.5kV isolation voltage and operates across a temperature range of -40°C to 60°C. Packaged in a DIP form factor for through-hole mounting.
Emerson ASA03F24-L technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 20.32mm |
| Efficiency | 83% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Series | ASA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ASA03F24-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
