Board mount DC/DC converter delivering 10W output power at 2.5V and 3A maximum output current. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Offers 1.5kV isolation voltage and 83% efficiency. Operates across a temperature range of -40°C to 60°C. Packaged in a DIP form factor for through-hole mounting.
Emerson ASA03G48-L technical specifications.
| Package/Case | DIP |
| Depth | 10.16mm |
| Efficiency | 83% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ASA |
| Voltage - Output 1 | 2.5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ASA03G48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.