Board mount DC/DC converter delivering 250W maximum output power. Features dual outputs: 3.3V at 4.5A and 12V at 20.83A. Operates with an input voltage range of -36V to -72V DC and provides 2.25kV isolation. Packaged in a module with dimensions of 59mm x 46mm x 0.83 inches, suitable for bulk packaging. RoHS compliant with an operating temperature range of -25°C to 85°C.
Emerson ATCR250-48D12-03J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.5A |
| Current - Output 2 | 20.83A |
| Depth | 46mm |
| Height | 0.83inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 59mm |
| Max Input Voltage (DC) | -72V |
| Min Input Voltage (DC) | -36V |
| Max Input Voltage | -72V |
| Min Input Voltage | -36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 250W |
| Number of Outputs | 2 |
| Output Power | 250W |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATCR250 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ATCR250-48D12-03J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.