Emerson ATH06T033-9SJ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.57mm |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 2.5V |
| Package Quantity | 448 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATH06 (33W) |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ATH06T033-9SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.