Emerson ATH10K12-9SJ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.75mm |
| Efficiency | 92% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 432 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATH10 (55W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ATH10K12-9SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.