Emerson ATH10T05-9JL technical specifications.
| Package/Case | Module |
| Depth | 15.75mm |
| Isolation | Non-Isolated |
| Length | 25.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Emerson ATH10T05-9JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.