Emerson ATH18K12-9JL technical specifications.
| Package/Case | Module |
| Depth | 22.1mm |
| Isolation | Non-Isolated |
| Length | 37.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 99W |
| Output Voltage | 5.5V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Emerson ATH18K12-9JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.