Emerson ATH18K12-9SL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.1mm |
| Isolation | Non-Isolated |
| Length | 37.97mm |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Emerson ATH18K12-9SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.