Emerson ATH22T05-9SJ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.1mm |
| Efficiency | 96% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 37.97mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Voltage | 3.6V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATH22 (99W) |
| Voltage - Output 1 | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ATH22T05-9SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.