Emerson ATH26K12-9J technical specifications.
| Package/Case | Module |
| Depth | 28.45mm |
| Isolation | Non-Isolated |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 5.5V |
| Package Quantity | 192 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ATH26K12-9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.