Emerson ATV251 technical specifications.
| Depth | 102mm |
| Efficiency | 40% |
| Length | 165mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 115W |
| Output Voltage | 15V |
| Series | ATV (15-115W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ATV251 to view detailed technical specifications.
No datasheet is available for this part.