Emerson AV60A-048L-033D025 technical specifications.
| Efficiency | 80% |
| Frequency | 300kHz |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | AV60A (75W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 65g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AV60A-048L-033D025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.