The AV60A-048L-033D025N is a dual-output DC/DC converter from Emerson, offering 75W of output power. It operates within a temperature range of -40°C to 100°C and features a 1.5kV isolation voltage. The converter is available in a 50-piece DIP package and is suitable for through-hole mounting. It has an efficiency of 80% and a maximum output current of 15A.
Emerson AV60A-048L-033D025N technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 75W |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | AV60A (75W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AV60A-048L-033D025N to view detailed technical specifications.
No datasheet is available for this part.