Emerson AV60C-048L-050F06-8 technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Frequency | 300kHz |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | AV60C (150W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AV60C-048L-050F06-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.