Emerson AV60C-048L-050F15 technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Height | 0.5inch |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | AV60C (150W) |
| Voltage - Output 1 | 5V |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AV60C-048L-050F15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.