Emerson AV60C-048L-150F10N technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Efficiency | 87% |
| Frequency | 300kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | AV60C (150W) |
| Voltage - Output 1 | 15V |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AV60C-048L-150F10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.