Emerson AVS50-48S96 technical specifications.
| Efficiency | 89% |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 520mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Series | AVS50 (50W) |
| Voltage - Output 1 | 96V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AVS50-48S96 to view detailed technical specifications.
No datasheet is available for this part.