Emerson BK60C-048L-033F30HP technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Features | OVP, OTP |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | BK60C (150W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BK60C-048L-033F30HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.