Board mount isolated DC/DC converter, 10W output power, featuring dual outputs of 5V and -5V, each capable of 1A. Operates with an input voltage range of 18V to 75V, offering 1.5kV isolation. Includes overvoltage protection (OVP) and short-circuit protection (SCP), with an efficiency of 82%. Packaged as a through-hole module with dimensions of 2" x 1" x 0.395".
Emerson BXA10-48D05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | -1A |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXA10 (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.705479oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-48D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.