10W isolated DC-DC converter module with dual outputs of 5V and -5V, each rated for 1A. Features include overvoltage protection (OVP) and short-circuit protection (SCP), operating from an 18V to 75V DC input range with 82% efficiency. This through-hole mount module offers 1.5kV isolation and a wide operating temperature range of -25°C to 71°C.
Emerson BXA10-48D05J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | -1A |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BXA10 (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.705479oz |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXA10-48D05J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.