10W isolated DC/DC converter module featuring dual 12V outputs, each delivering 416mA. This board mount converter operates with an input voltage range of 18V to 75V, achieving 84% efficiency. It offers 1.5kV isolation and includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). The compact module measures 2 inches in length, 1 inch in width, and 0.395 inches in height, with a depth of 25.4mm, designed for through-hole mounting.
Emerson BXA10-48D12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 416mA |
| Current - Output 2 | -416mA |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXA10 (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.705479oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-48D12 to view detailed technical specifications.
No datasheet is available for this part.