The BXA10-48D12-SJ is a dual-output DC-DC converter module from Emerson, featuring two isolated outputs with 416mA and -416mA current ratings, respectively. It has a 10W output power and is packaged in a module format. The module measures 2 inches in length, 1 inch in width, and 0.395 inches in height, with a weight of 0.705479 ounces. It is not radiation hardened and is not RoHS compliant.
Emerson BXA10-48D12-SJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 416mA |
| Current - Output 2 | -416mA |
| Height | 0.395inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BXA10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.705479oz |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXA10-48D12-SJ to view detailed technical specifications.
No datasheet is available for this part.