Board mount DC-DC converter, 10W output power, featuring dual 12V and -12V outputs with 416mA current capability per output. Operates from an 18V to 75V input range, delivering 10W maximum power. Isolated design with 1.5kV isolation voltage, includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Module package with through-hole mounting, measuring 2 inches in length, 1 inch in width, and 0.395 inches in height. Efficiency rated at 84%, with an operating temperature range of -25°C to 71°C.
Emerson BXA10-48D12J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 416mA |
| Current - Output 2 | -416mA |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BXA10 (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.705479oz |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXA10-48D12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.