Isolated DC/DC converter, 10W output power, featuring a 5V, 2A single output. Input voltage range spans from 18V to 75V, with 1.5kV isolation voltage. This module offers overvoltage protection (OVP) and short-circuit protection (SCP), operating efficiently at 82% with a temperature range of -25°C to 71°C. The through-hole mount package measures 2" x 1" x 0.395".
Emerson BXA10-48S05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXA10 (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.705479oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-48S05 to view detailed technical specifications.
No datasheet is available for this part.