
Isolated DC/DC converter module featuring a 5V single output at 500mA, with a maximum power dissipation of 3W. Operates within an input voltage range of 18V to 36V, offering 500V isolation. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP) features. Packaged as a through-hole module with dimensions of 2 inches (length) x 1 inch (width) x 0.395 inches (height), and a depth of 20.3mm. Achieves 76% efficiency and operates from -25°C to 105°C.
Emerson BXA3-24S05 technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 76% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | BXA3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA3-24S05 to view detailed technical specifications.
No datasheet is available for this part.
