
Isolated DC/DC converter, 3W output power, 5V nominal output voltage with 500mA maximum output current. Features include overvoltage protection (OVP) and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V DC and offers 500V isolation voltage. Through-hole mounting, lead-free, and RoHS compliant.
Emerson BXA3-24S05J technical specifications.
| Current - Output 1 | 500mA |
| Depth | 20.3mm |
| Efficiency | 76% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Power | 5W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BXA3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson BXA3-24S05J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.