Board mount DC/DC converter, 5W, single output, 5V at 500mA. Features 36-75V input range, 76% efficiency, and 500V isolation. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Operates from -25°C to 105°C. Module package with through-hole mounting.
Emerson BXA3-48S05 technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 76% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | BXA3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA3-48S05 to view detailed technical specifications.
No datasheet is available for this part.