Isolated DC/DC converter, 3W output power, featuring a 5V single output with 500mA current capability. Operates from a 36-75VDC input range, providing 500V isolation voltage. Includes overvoltage protection (OVP) and short-circuit protection (SCP) for enhanced reliability. Designed for through-hole mounting with dimensions of 1.25" L x 0.6" W x 0.5" H. Offers an efficiency of 76% and operates across a wide temperature range of -25°C to 105°C.
Emerson BXA3-48S05J technical specifications.
| Current - Output 1 | 500mA |
| Depth | 20.3mm |
| Efficiency | 76% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXA3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA3-48S05J to view detailed technical specifications.
No datasheet is available for this part.