Board mount isolated DC/DC converter, 3W output power, featuring a 15V single output with 200mA maximum current. Operates with an input voltage range of 36-75VDC, offering 500V isolation voltage. Includes overvoltage protection (OVP) and short-circuit protection (SCP), with an efficiency of 76%. Dimensions are 1.25" length, 0.6" width, and 0.5" height, with a through-hole mount.
Emerson BXA3-48S15J technical specifications.
| Current - Output 1 | 200mA |
| Depth | 20.3mm |
| Efficiency | 76% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BXA3 (3W) |
| Voltage - Output 1 | 15V |
| Weight | 0.529109oz |
| Width | 0.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXA3-48S15J to view detailed technical specifications.
No datasheet is available for this part.