30W isolated DC/DC converter module featuring dual +/-5V outputs, each capable of 2.5A current. Operates from a 36-75VDC input range with 1.5kV isolation voltage. Offers 80% efficiency and includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Through-hole mounting design with dimensions of 3" x 2.4" x 0.52". Suitable for operating temperatures from -25°C to 100°C.
Emerson BXA30-48D05-FJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Depth | 61.1mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.232875oz |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48D05-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.