30W isolated DC/DC converter with dual ±12V outputs, each rated for 1.25A. Features a 36-75VDC input range, 1.5kV isolation voltage, and 84% efficiency. Module package with through-hole mounting, offering overvoltage (OVP) and short-circuit protection (SCP). Operates across a -25°C to 100°C temperature range.
Emerson BXA30-48D12J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Depth | 61mm |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 76.3mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.232875oz |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXA30-48D12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.