Emerson BXA30-48D15-1 technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 120g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48D15-1 to view detailed technical specifications.
No datasheet is available for this part.