Isolated DC/DC converter module, 30W output power, featuring 5V single output voltage and 5A maximum output current. Operates with input voltage range of 36V to 75V, offering 1.5kV isolation voltage and 80% efficiency. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP) features. Designed for through-hole mounting with dimensions of 2 inches (length) x 1 inch (width) x 0.395 inches (height). Maximum operating temperature is 100°C.
Emerson BXA30-48S05 technical specifications.
| Package/Case | Module |
| Depth | 61.1mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48S05 to view detailed technical specifications.
No datasheet is available for this part.