Isolated DC/DC Converters DC-DC 1-OUT 5V 5A 30W 8-Pin
Emerson BXA30-48S05-FJ technical specifications.
| Package/Case | Module |
| Height | 0.395inch |
| Length | 2inch |
| Output Power | 30W |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48S05-FJ to view detailed technical specifications.
No datasheet is available for this part.