
Isolated DC/DC converter, 30W output power, 5V single output voltage, and 5A maximum output current. Features a wide 36-75Vdc input voltage range and 1.5kV isolation voltage. Operating temperature range from -25°C to 100°C, with OVP and SCP protection. Through-hole mountable module package.
Emerson BXA30-48S05J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 61mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 5V |
| Weight | 4.232875oz |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48S05J to view detailed technical specifications.
No datasheet is available for this part.