30W isolated DC/DC converter module featuring a 15V single output at 2A. Input voltage range spans 36-75VDC, with a maximum output power of 30W and 2A current. This board mount converter offers 1.5kV isolation, overvoltage protection (OVP), and short-circuit protection (SCP). Operating temperature range is -25°C to 100°C, with an efficiency of 87%.
Emerson BXA30-48S15J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 87% |
| Features | OVP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 15V |
| Weight | 4.232875oz |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXA30-48S15J to view detailed technical specifications.
No datasheet is available for this part.