Emerson BXA30-48S3V3/8-1 technical specifications.
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 13.6mm |
| Isolation Voltage | 1.5kV |
| Length | 76.3mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 3.3V |
| Weight | 120g |
| Width | 61.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48S3V3/8-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.