Emerson BXA40-48S12 technical specifications.
| Current - Output 1 | 3.3A |
| Efficiency | 87% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | BXA40 |
| Voltage - Output 1 | 12V |
| Weight | 85g |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA40-48S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.