Emerson BXB100-48S05FHT technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXB100 |
| Voltage - Output 1 | 5V |
| Weight | 110g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB100-48S05FHT to view detailed technical specifications.
No datasheet is available for this part.