Emerson BXB150-24S3V3FLTJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 57.91mm |
| Efficiency | 77% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 60.96mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXB150 (150W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB150-24S3V3FLTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.