Emerson BXB150-48S12FLTJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Depth | 57.91mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 60.96mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BXB150 |
| Voltage - Output 1 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXB150-48S12FLTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.