Emerson BXB50-24S12FLT technical specifications.
| Current - Output 1 | 4.16A |
| Efficiency | 83% |
| Features | UVLO |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.16A |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS Compliant | No |
| Series | BXB50 |
| Voltage - Output 1 | 12V |
| Weight | 110g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB50-24S12FLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.