Board mount DC-DC converter delivering 50W output power with a 15V output voltage and 3.33A maximum output current. Features include UVLO, OVP, OTP, and SCP protection, with 1.5kV isolation. Operating across an 18V to 36V input voltage range, this isolated module offers 83% efficiency and a wide operating temperature range of -40°C to 100°C. Designed for through-hole mounting, it measures 2.4 inches in length, 2.28 inches in width, and 0.5 inches in height.
Emerson BXB50-24S15FLT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.33A |
| Depth | 57.91mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXB50 (50W) |
| Voltage - Output 1 | 15V |
| Weight | 110g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB50-24S15FLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.