Board mount DC-DC converter delivering 15V at 3.33A, providing 50W output power. Features include UVLO, OVP, OTP, and SCP protection. Operates with an input voltage range of 18V to 36V, offering 1.5kV isolation. This isolated module has a maximum operating temperature of 100°C and a through-hole mounting type.
Emerson BXB50-24S15FLTJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.33A |
| Depth | 57.91mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXB50 (50W) |
| Voltage - Output 1 | 15V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB50-24S15FLTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.