
75W DC-DC converter module, featuring dual outputs of 5V and 3.3V, each capable of 15A. This isolated converter operates with an efficiency of 82% and offers protection features including UVLO, OVP, OTP, and SCP. Designed for through-hole mounting, it supports a wide input voltage range from 36V to 75V and operates across an extended temperature range of -40°C to 100°C. The module provides 1.5kV isolation and has a maximum power dissipation of 75W.
Emerson BXB75-48D05-3V3FL technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Depth | 57.91mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 53.3V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXB75 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 110g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB75-48D05-3V3FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
