Emerson BXB75-48D3V3-2V5FH technical specifications.
| Package/Case | DIP |
| Efficiency | 74% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 75W |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | BXB75 (75W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 110g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXB75-48D3V3-2V5FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.