
75W DC-DC converter module providing a single 12V output at 6.25A. Features include UVLO, OVP, OTP, and SCP protection. Operates with an input voltage range of 36V to 75V, offering 1.5kV isolation. This through-hole mount module measures 2.4" x 2.28" x 0.5" and achieves 84% efficiency.
Emerson BXB75-48S12FLT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.25A |
| Depth | 57.91mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.25A |
| Output Power | 75W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXB75 (75W) |
| Voltage - Output 1 | 12V |
| Weight | 110g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB75-48S12FLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.