Board mount isolated DC/DC converter, 10W output power, featuring dual +/-15V outputs with 330mA current capability per output. Input voltage range spans 18V to 75V, with 1.5kV isolation voltage. Operates across a wide temperature range from -40°C to 70°C. Module package measures 2 inches in length, 1 inch in width, 0.39 inches in height, and 25.4mm in depth, designed for through-hole mounting.
Emerson CXA10-48D15J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 330mA |
| Current - Output 2 | 330mA |
| Depth | 25.4mm |
| Efficiency | 81% |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CXA10 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.423288oz |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson CXA10-48D15J to view detailed technical specifications.
No datasheet is available for this part.