10W DC/DC converter, board mount module, featuring 18-75VDC input and a single 5V @ 2A output. Delivers 10W maximum output power with 81% efficiency. Includes UVLO, OVP, and SCP protection features. Isolated design with 1.5kV isolation voltage. Through-hole mounting package dimensions are 2.0" x 1.0" x 0.39".
Emerson CXA10-48S05J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | UVLO, OVP, SCP |
| Height | 0.536inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CXA10 (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.423288oz |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson CXA10-48S05J to view detailed technical specifications.
No datasheet is available for this part.