Isolated DC-DC converter, 10W output power, 12V single output voltage, 830mA output current. Features include UVLO, OVP, and SCP protection. Operates with an input voltage range of 18V to 75V, achieving 83% efficiency. Packaged as a through-hole module with dimensions of 2 inches (L) x 1 inch (W) x 0.536 inches (H). Rated for operation between -40°C and 70°C.
Emerson CXA10-48S12J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 830mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, SCP |
| Height | 0.536inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CXA10 (10W) |
| Voltage - Output 1 | 12V |
| Weight | 0.423288oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CXA10-48S12J to view detailed technical specifications.
No datasheet is available for this part.